The TSOP85238AP5TT is a surface mount optocoupler from Vishay, featuring a maximum operating temperature range of -25°C to 85°C. It operates at a supply voltage of 5.5V with a maximum supply current of 450uA. The device has an output current of 5mA and a power dissipation of 10mW. It is packaged in a TSOP package and is available on tape and reel.
Vishay TSOP85238AP5TT technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Sensing Distance | 45m |
| Supply Current | 3mA |
| Viewing Angle | 75° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSOP85238AP5TT to view detailed technical specifications.
No datasheet is available for this part.