Vishay TSOP85338AP5TT technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TSOP |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP85338AP5TT to view detailed technical specifications.
No datasheet is available for this part.