Vishay TSOP98238 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 370uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Bulk |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 24m |
| Series | TSOP98 |
| Supply Current | 950uA |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP98238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
