
Infrared (IR) LED emitter with 890nm wavelength, 44° viewing angle, and 1.35V DC rated voltage. Features a radial package with a circular, diffused, colorless lens, suitable for through-hole mounting. Operates with a 100mA forward current and 5V reverse voltage, offering a 30ns fall time. This RoHS compliant component is designed for general optoelectronic applications.
Vishay TSSF4500 technical specifications.
| Package/Case | Radial |
| Fall Time | 30ns |
| Forward Current | 100mA |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Lens Style | Circular, Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 44° |
| DC Rated Voltage | 1.35V |
| Wavelength | 890nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSF4500 to view detailed technical specifications.
No datasheet is available for this part.
