Vishay TSTA7100 technical specifications.
| Package/Case | TO-18-2 |
| Forward Current | 100mA |
| Height | 6.15mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 5° |
| DC Rated Voltage | 1.4V |
| Wavelength | 875nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSTA7100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
