
Infrared (IR) LED emitter with 875nm wavelength, designed for through-hole mounting in a TO-18 package. Features a 60° viewing angle and a maximum forward current of 100mA, with a typical forward voltage of 1.4V. Offers a power dissipation of 500mW and a reverse voltage rating of 5V. This single-element LED emitter has a fall time of 300ns and a maximum operating temperature of 100°C.
Vishay TSTA7500 technical specifications.
| Package/Case | TO-18 |
| Depth | 5.5mm |
| Fall Time | 300ns |
| Forward Current | 100mA |
| Length | 5.5mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 60° |
| DC Rated Voltage | 1.4V |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSTA7500 to view detailed technical specifications.
No datasheet is available for this part.