
Infrared LED emitter with 950nm wavelength, 500mW power dissipation, and 100mA forward current. Features a TO-18 package with a circular lens, offering a 10° viewing angle. Designed for through-hole mounting, this single-element emitter operates up to 100°C and has a 5V reverse voltage. RoHS compliant and lead-free.
Vishay TSTS7100 technical specifications.
| Package/Case | TO-18 |
| Depth | 5.5mm |
| Fall Time | 400ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 10° |
| DC Rated Voltage | 1.4V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSTS7100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
