Vishay TSTS7300 technical specifications.
| Package/Case | TO-18-2 |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| DC Rated Voltage | 1.3V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSTS7300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.