Vishay TSUS3410 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 36° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSUS3410 to view detailed technical specifications.
No datasheet is available for this part.