Vishay TSUS4400 technical specifications.
| Package/Case | T |
| Depth | 3.2mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Circular, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 36° |
| DC Rated Voltage | 1.3V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSUS4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.