The TV134T028S4PV is a unidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum operating temperature of 185 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and a non-repetitive peak reverse power dissipation of 3000 milliwatts. The diode is available in a S-XUUC-N1 package type and is suitable for use in a variety of applications requiring transient voltage suppression.
Vishay TV134T028S4PV technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 34.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TV134T028S4PV to view detailed technical specifications.
No datasheet is available for this part.