
Vishay TZM5240B-GS08/BKN technical specifications.
| Package/Case | SOD |
| Diameter | 1.6mm |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5240B-GS08/BKN to view detailed technical specifications.
No datasheet is available for this part.