Vishay TZM5246B-GS08 technical specifications.
| Diameter | 1.6mm |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 Series |
| Working Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5246B-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
