Vishay U223M29Y5PETMKU technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 22nF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| Lead Pitch | 0.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Series | U |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay U223M29Y5PETMKU to view detailed technical specifications.
No datasheet is available for this part.