Vishay U674D128H025JE5A technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| RoHS Compliant | No |
| Termination | Radial |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay U674D128H025JE5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.