Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-204AL T/R
Vishay UF4005-E3/4 technical specifications.
| Package/Case | DO-204AL |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF4005-E3/4 to view detailed technical specifications.
No datasheet is available for this part.