Vishay UG06D-E3/3 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 40A |
| Package Quantity | 3000 |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay UG06D-E3/3 to view detailed technical specifications.
No datasheet is available for this part.