Vishay UH8JT-E3/4W technical specifications.
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay UH8JT-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.