Vishay UMA 0204-05 0.25% AU 18K7 technical specifications.
| Package/Case | MELF |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 18.7kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UMA 0204-05 0.25% AU 18K7 to view detailed technical specifications.
No datasheet is available for this part.