The US1M-E3/11T diode from Vishay is a 1kV, 1A device packaged in SMA format. It operates over a temperature range of -55°C to 150°C. The diode has a maximum reverse current of 10uA and a maximum surge current of 30A. It is available in quantities of 1800 per reel, packaged in tape and reel format.
Vishay US1M-E3/11T technical specifications.
| Package/Case | SMA |
| Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1M-E3/11T to view detailed technical specifications.
No datasheet is available for this part.