Vishay UXAB20K000B1T technical specifications.
| Diameter | 1.6mm |
| Lead Diameter | 0.5mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 20kR |
| Series | UXA |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXAB20K000B1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.