The UXB02070G1000TCU00 is a thin film resistor from Vishay with a resistance of 100R and a tolerance of 0.01%. It features an axial ceramic package with a length of 6.3mm and is RoHS compliant. The resistor operates over a temperature range of -20°C to 125°C.
Vishay UXB02070G1000TCU00 technical specifications.
| Package/Case | Ceramic |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 100R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070G1000TCU00 to view detailed technical specifications.
No datasheet is available for this part.