The UXB02070G1142TCU00 resistor from Vishay features a thin film construction with a resistance of 11.4kR and a tolerance of 0.01%. It is available in an axial package with a conformal coating and is RoHS compliant. The resistor operates over a temperature range of -20°C to 125°C.
Vishay UXB02070G1142TCU00 technical specifications.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 11.4kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070G1142TCU00 to view detailed technical specifications.
No datasheet is available for this part.