The UXB02070G1172TCU00 is a thin film resistor from Vishay with a resistance of 11.7kR and a tolerance of 0.01%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The resistor is packaged in a conformal case and has an axial termination. It is RoHS compliant and suitable for use in a variety of applications.
Vishay UXB02070G1172TCU00 technical specifications.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 11.7kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070G1172TCU00 to view detailed technical specifications.
No datasheet is available for this part.