The UXB02070G1500AC100 resistor from Vishay features a thin film construction with a resistance of 150 ohms and a tolerance of 0.05%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The resistor is packaged in a conformal package and is terminated in an axial configuration. It is compliant with RoHS regulations.
Vishay UXB02070G1500AC100 technical specifications.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 150R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070G1500AC100 to view detailed technical specifications.
No datasheet is available for this part.