Vishay UXB02070G2372BC100 technical specifications.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Packaging | Ammo Pack |
| Resistance | 23.7kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070G2372BC100 to view detailed technical specifications.
No datasheet is available for this part.