This thin film resistor from Vishay features a resistance of 7.32kΩ with a tolerance of 0.01%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The resistor is packaged in a conformal case and is terminated in an axial configuration. It is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Vishay UXB02070G7321TCU00 technical specifications.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 7.32kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070G7321TCU00 to view detailed technical specifications.
No datasheet is available for this part.