Vishay UXB02075H4003FR100 technical specifications.
| Package/Case | 0207 |
| Lead Diameter | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 400kR |
| Series | UXB |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02075H4003FR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.