Vishay UXBB200K00A1T technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 200kR |
| Series | UXB |
| Termination | Axial |
| Tolerance | 0.05% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXBB200K00A1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.