Vishay UXE04140H2501BR200 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Diameter | 4mm |
| Length | 11.9mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5kR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXE04140H2501BR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.