Vishay UXEB100K00A1A technical specifications.
| Diameter | 6mm |
| Lead Diameter | 0.8mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100kR |
| Series | UXB |
| Termination | Axial |
| Tolerance | 0.05% |
| Voltage Rating | 300V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXEB100K00A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.