Vishay V-430P205X9050 technical specifications.
| Capacitance | 2uF |
| Lead Diameter | 0.79mm |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V430P |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay V-430P205X9050 to view detailed technical specifications.
No datasheet is available for this part.