Vishay VBP104FAR technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBP104FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.