Vishay VCS1625R75000TCR2FBW technical specifications.
| Package/Case | 2516 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VCS1625R75000TCR2FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.