Vishay VDMO10A0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDM.10A0 |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDMO10A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.