Vishay VDRS10D technical specifications.
| Diameter | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Mount | Radial |
| Packaging | Bulk |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VDRS10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.