Vishay VDRS14G014BSC technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Current Rating | 10A |
| Diameter | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | VDRS |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 320V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VDRS14G014BSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.