The VEMI45AA-HN2-GS08 from Vishay is an 8-element filter circuit with a capacitance of 60pF and a resistance of 100R. It is available in a 100-pin package with a height of 0.6mm and a width of 1.4mm. The circuit is designed to operate within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in tape and reel quantities of 3000 units.
Vishay VEMI45AA-HN2-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | 100 |
| Circuit Type | Filter |
| Height | 0.6mm |
| Length | 1.75mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI45AA-HN2-GS08 to view detailed technical specifications.
No datasheet is available for this part.