The 100R 0.01% Metal Foil Resistor 1206 is a surface mount resistor from Vishay with a resistance of 100 ohms and a tolerance of 0.01%. It has a package case size of 1206 and a maximum operating temperature of 150°C. The resistor is available in tape and reel packaging and has a minimum operating temperature of -55°C.
Vishay VFCP1206100R00TCR0.2TST technical specifications.
| Package/Case | 1206 |
| Depth | 1.57mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Metal Foil |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VFCP1206100R00TCR0.2TST to view detailed technical specifications.
No datasheet is available for this part.