Vishay VHA518-11-10-.1% technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 38.1mm |
| Military Standard | Not |
| Resistance | 10R |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VHA518-11-10-.1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.