
Vishay VIH-330-20%-F09 technical specifications.
| Inductance | 330uH |
| Lead Pitch | 7.62mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VIH-330-20%-F09 to view detailed technical specifications.
No datasheet is available for this part.
