The VIS232215611501 resistor from Vishay features a 2.5mm diameter and 6.5mm length, with a conformal package and tin contact plating. It has a resistance value of 150 ohms and a tolerance of 1%. The resistor operates within a temperature range of -55°C to 155°C and is suitable for through hole mounting.
Vishay VIS232215611501 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIS232215611501 to view detailed technical specifications.
No datasheet is available for this part.