This 2.5mm diameter resistor features a 33k ohm resistance value with a 1% tolerance. It is constructed using thin film technology and has a conformal coating. The component is designed for through hole mounting and can operate over a temperature range of -55°C to 155°C.
Vishay VIS232215613303 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 33kR |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIS232215613303 to view detailed technical specifications.
No datasheet is available for this part.