The VIS597D108X9004E2T is a 1mF capacitor from Vishay with an equivalent series resistance of 20mR. It has a package type of E and dimensions of 4.4mm depth, 4mm height, and 7.3mm length. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 10%.
Vishay VIS597D108X9004E2T technical specifications.
| Capacitance | 1mF |
| Package/Case | E |
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIS597D108X9004E2T to view detailed technical specifications.
No datasheet is available for this part.