The VIS597D477X9010E2T is a 470uF electrolytic capacitor with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an E-case with dimensions of 7.3mm in length, 4.4mm in depth, and 4mm in height. It has an equivalent series resistance (ESR) of 28 milliohms.
Vishay VIS597D477X9010E2T technical specifications.
| Capacitance | 470uF |
| Package/Case | E |
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIS597D477X9010E2T to view detailed technical specifications.
No datasheet is available for this part.