The VIS597D687X96R3E2T from Vishay is a 680uF electrolytic capacitor with a 10% tolerance. It has an equivalent series resistance (ESR) of 25mR and is packaged in an E-case with dimensions of 4.4mm depth, 4mm height, and 7.3mm length. The capacitor operates over a temperature range of -55°C to 125°C.
Vishay VIS597D687X96R3E2T technical specifications.
| Capacitance | 680uF |
| Package/Case | E |
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIS597D687X96R3E2T to view detailed technical specifications.
No datasheet is available for this part.