This Vishay resistor features a wirewound construction with a resistance of 470 ohms and a tolerance of 5%. It has a conformal package and is plated with tin. The resistor measures 5.5mm in diameter and 16.5mm in length. It operates between -40°C and 200°C.
Vishay VISAC04000004700!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISAC04000004700!A to view detailed technical specifications.
No datasheet is available for this part.