This Vishay resistor features a wirewound construction with a resistance of 150 ohms and a tolerance of 5%. It has a diameter of 7.5mm and a length of 26mm, with a conformal coating for environmental protection. The resistor is suitable for operation over a temperature range of -40°C to 200°C, and is mounted through a hole. The contact plating is tin.
Vishay VISAC07000001500!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISAC07000001500!A to view detailed technical specifications.
No datasheet is available for this part.