This Vishay resistor features a metal film construction with a resistance of 150 ohms and a tolerance of 1%. It has a diameter of 2.29mm and a length of 7.06mm, with a conformal coating for added protection. The resistor is designed for through hole mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Vishay VISCMF55150R00FK!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Length | 7.06mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCMF55150R00FK!A to view detailed technical specifications.
No datasheet is available for this part.