This wirewound resistor features a ceramic package with a tin-matte contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is designed for through-hole mounting and has a height of 15.87mm and a length of 47.62mm.
Vishay VISCP0015100R0JE!A technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 15.87mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCP0015100R0JE!A to view detailed technical specifications.
No datasheet is available for this part.